Rohm 2SB1474TL technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Copper, Tin |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 12MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SB1474TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
