The 2SC2389STPS is a bipolar junction transistor from Rohm with a maximum collector current of 50mA and a maximum power dissipation of 300mW. It has a collector base voltage of 120V and an emitter base voltage of 5V. The transistor operates within a temperature range of -55°C to 150°C and is available in a through-hole package.
Rohm 2SC2389STPS technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 140MHz |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 140MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC2389STPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.