
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 32V Collector-Emitter Breakdown Voltage (VCEO) and 500mA Continuous Collector Current (IC). Operates with a 5V Emitter-Base Voltage (VEBO) and offers a minimum DC current gain (hFE) of 120. This surface mount device, packaged in SMT3 (SC-59), boasts a 250MHz transition frequency and a maximum power dissipation of 200mW. Suitable for operation across a wide temperature range from -55°C to 150°C.
Rohm 2SC2411KT146Q technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC2411KT146Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
