Rohm 2SC3415STPN technical specifications.
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 2V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC3415STPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.