NPN RF small signal bipolar transistor for very high frequency applications. Features a 1.5GHz gain bandwidth product and transition frequency. Maximum continuous collector current is 50mA with a maximum power dissipation of 200mW. Operates across a temperature range of -55°C to 150°C. Packaged in a 3-pin SMT3 (SC-59) surface mount configuration.
Rohm 2SC3837KT146N technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 18V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 1.5GHz |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 1.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC3837KT146N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
