
NPN RF small signal bipolar transistor designed for S-band applications. Features a 3.2GHz gain bandwidth product and transition frequency. Maximum continuous collector current is 50mA with a collector-emitter voltage of 11V. Housed in a surface-mount SC-59 package with copper, tin, and silver plating. Operates across a wide temperature range from -55°C to 150°C.
Rohm 2SC3838KT146N technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 11V |
| Collector Emitter Voltage (VCEO) | 11V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 3.2GHz |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 11V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3.2GHz |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC3838KT146N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
