NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 300V Collector-Emitter Breakdown Voltage (VCEO) and 100mA Continuous Collector Current (IC). Operates with a 100MHz transition frequency and a minimum hFE of 56. Packaged in a 3-pin SC-59 SMT3 case, suitable for surface mounting. Rated for a maximum power dissipation of 200mW and operates within a temperature range of -55°C to 150°C.
Rohm 2SC4061KT146N technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 2V |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC4061KT146N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
