
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 32V collector-emitter breakdown voltage (VCEO) and a continuous collector current (IC) of 500mA. Operates with a gain bandwidth product (fT) of 250MHz and a minimum hFE of 120. Housed in a compact UMT3/SC-70 surface mount package with 3 pins. RoHS compliant and lead-free.
Rohm 2SC4097T106R technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 0.8mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 500mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC4097T106R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
