
NPN silicon bipolar junction transistor (BJT) for general-purpose applications. Features a 25V collector-emitter breakdown voltage (VCEO) and a 50mA continuous collector current (IC). Operates with a transition frequency of 300MHz and a minimum hFE of 82. Packaged in an SC-70 (SOT-323) surface-mount case with 3 pins. RoHS compliant and lead-free.
Rohm 2SC4098T106P technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 300MHz |
| Type | General Purpose |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC4098T106P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.