
NPN silicon bipolar junction transistor featuring a 50V collector-emitter breakdown voltage and a 0.15A continuous collector current. This 3-terminal, 1-element transistor is housed in an SC-75A package and operates up to a maximum temperature of 150°C.
Rohm 2SC4617TLQ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm 2SC4617TLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.