NPN RF small signal bipolar transistor designed for ultra-high frequency band applications. Features a 6V collector-emitter breakdown voltage and 50mA continuous collector current. Offers a gain bandwidth product and transition frequency of 800MHz. Packaged in an SMT3, SC-59 surface mount package with 3 pins, suitable for tape and reel packaging. Operates across a wide temperature range from -55°C to 150°C.
Rohm 2SC4713KT146S technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Voltage (VCEO) | 6V |
| Collector-emitter Voltage-Max | 6V |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 800MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 800MHz |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC4713KT146S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
