
The 2SC5659T2LN is a surface mount NPN bipolar junction transistor with a maximum collector current of 50mA and a maximum breakdown voltage of 25V. It has a gain bandwidth product of 300MHz and is packaged in a SOT-723 package. The transistor is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Rohm 2SC5659T2LN technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Copper, Tin |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 2SC5659 |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC5659T2LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
