
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 12V Collector-Emitter Breakdown Voltage (VCEO) and a 500mA Continuous Collector Current (IC). Offers a minimum DC current gain (hFE) of 270 and a transition frequency (fT) of 320MHz. Packaged in a SOT-723 surface-mount case with copper and tin contact plating. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Rohm 2SC5663T2L technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 90mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 320MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC5663T2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
