Rohm 2SC5731T100Q technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 30V |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC5731T100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
