
NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a 60V collector-emitter breakdown voltage and 500mA continuous collector current. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 300MHz. Packaged in a TSMT3 (SOT-723) surface-mount case with 3 pins. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Rohm 2SC5868TLQ technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 75mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC5868TLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
