
The 2SC5916TLR is a surface mount NPN bipolar junction transistor from Rohm with a maximum collector current of 2A and a maximum operating temperature of 150°C. It has a gain bandwidth product of 250MHz and a minimum current gain of 180. The transistor is packaged in a TO-236-3 case and is lead free and RoHS compliant.
Rohm 2SC5916TLR technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SC5916TLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
