
The 2SD1664T100P is a surface mount NPN transistor with a maximum collector current of 1A and a maximum operating temperature of 150°C. It has a gain bandwidth product of 150MHz and a minimum current gain of 82. The transistor is packaged in a TO-243AA case and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Rohm 2SD1664T100P technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1664T100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.