
NPN silicon bipolar junction transistor (BJT) for surface mount applications. Features a 50V collector-emitter breakdown voltage and a 3A maximum collector current. Offers a 90MHz transition frequency and a minimum hFE of 82. Packaged in a TO-252-3 (SC-63) case with copper and tin plating, this RoHS compliant component operates from -55°C to 150°C.
Rohm 2SD1760TLQ technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Copper, Tin |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 90MHz |
| Gain Bandwidth Product | 90MHz |
| Height | 2.3mm |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Frequency | 90MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 90MHz |
| DC Rated Voltage | 50V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1760TLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
