The 2SD1862TV2R is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 32V and a maximum collector current of 2A. It has a gain bandwidth product of 100MHz and a maximum operating temperature of 150°C. The transistor is packaged in a through-hole package and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Rohm 2SD1862TV2R technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1862TV2R to view detailed technical specifications.
No datasheet is available for this part.