
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features 80V Collector-Emitter Breakdown Voltage (VCEO) and 1A Continuous Collector Current (IC). Operates with a 100MHz Gain Bandwidth Product and 2W Power Dissipation. Packaged in a 3-pin SOT-89 (MPT3, SC-62) surface-mount case, this RoHS compliant component offers a minimum hFE of 82 and a Collector-Emitter Saturation Voltage of 400mV.
Rohm 2SD1898T100R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.4mm |
| hFE Min | 82 |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD1898T100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
