
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current of 5A and a collector-emitter breakdown voltage of 20V. Operates with a transition frequency of 150MHz and a minimum hFE of 120. Packaged in SOT-89 (MPT3, SC-62) for surface mounting, with copper and tin contact plating. RoHS compliant and lead-free, this component offers a maximum power dissipation of 2W.
Rohm 2SD2098T100R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Copper, Tin |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2098T100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
