
Rohm 2SD2144STPU technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 400mV |
| Max Collector Current | 500mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Transition Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2144STPU to view detailed technical specifications.
No datasheet is available for this part.