
The 2SD2153T100U is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 2A. It has a gain bandwidth product of 110MHz and is packaged in a TO-243AA surface mount package. The transistor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is suitable for use in high-frequency applications and is lead-free.
Rohm 2SD2153T100U technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 110MHz |
| hFE Min | 560 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2153T100U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.