The 2SD2211T100Q is a surface mount NPN transistor with a maximum collector current of 1.5A and a maximum operating temperature of 150°C. It features a gain bandwidth product of 80MHz and a collector-emitter breakdown voltage of 160V. The transistor is packaged in a TO-243AA package and is lead free. It has a minimum operating temperature of -55°C and a maximum power dissipation of 2W.
Rohm 2SD2211T100Q technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 2V |
| Contact Plating | Copper, Tin |
| Continuous Collector Current | 1.5A |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2211T100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
