
NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 50V collector-emitter breakdown voltage and 150mA continuous collector current. Offers a maximum transition frequency of 250MHz and a minimum hFE of 1200. Packaged in a compact SC-59 (TO-236-3) SMT3 package with 3 pins. Operates within a temperature range of -55°C to 150°C and is lead-free and RoHS compliant.
Rohm 2SD2226KT146W technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 150mA |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.2mm |
| hFE Min | 1200 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2226KT146W to view detailed technical specifications.
No datasheet is available for this part.