
NPN silicon bipolar junction transistor for surface mount applications. Features a 2A continuous collector current, 12V collector-emitter breakdown voltage, and 360MHz transition frequency. Designed for small signal amplification with a minimum hFE of 270 and a low collector-emitter saturation voltage of 90mV. Housed in an SC-59 package with 3 pins, this lead-free component operates from -55°C to 150°C.
Rohm 2SD2653KT146 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 90mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 180mV |
| Contact Plating | Copper, Tin, Silver |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 360MHz |
| Height | 1mm |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 2A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 360MHz |
| DC Rated Voltage | 12V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2653KT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.