Rohm 2SD2705STP technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 100mV |
| Max Collector Current | 300mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Transition Frequency | 35MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SD2705STP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.