
N-Channel Silicon MOSFET, Surface Mount, TO-252-3 package. Features 100V drain-source breakdown voltage, 5A continuous drain current, and 0.28 ohm drain-source on-resistance. Operates with a gate-source voltage up to 20V, with a nominal Vgs of 2.5V. Offers a maximum power dissipation of 20W and an operating temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 5ns and fall time of 20ns. RoHS compliant and lead-free.
Rohm 2SK2504TL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 520pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SK2504TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
