Rohm 2SK2793 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 600pF |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SK2793 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.