
N-Channel Silicon JFET, UMT3 package, featuring 30V Drain to Source Breakdown Voltage and 100mA Continuous Drain Current. This surface mount transistor offers a low Drain-source On Resistance of 8 Ohms (max) and a nominal Gate to Source Voltage of 1.5V. Designed for efficient switching, it exhibits a fast Turn-On Delay Time of 15ns and a Fall Time of 35ns. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied in tape and reel packaging.
Rohm 2SK3018T106 technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Copper, Tin, Silver |
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 100mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7R |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13R |
| Dual Supply Voltage | 30V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.8mm |
| Input Capacitance | 13pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Rds On Max | 8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm 2SK3018T106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
