
Adjustable positive linear voltage regulator with a 1A maximum output current and a 300mV dropout voltage. Features a 2% accuracy, 16V maximum input voltage, and an adjustable output voltage range from 1.5V to 12V. This through-hole mounted component is housed in a TO-220-5 package and operates within a temperature range of -40°C to 105°C. It offers a 55dB power supply rejection ratio and a quiescent current of 500uA.
Rohm BA00BC0WCP-V5E2 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2W |
| Max Supply Current | 900uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA00BC0WCP-V5E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
