
Fixed positive LDO regulator, 3.3V output voltage, 1A maximum output current. Features a 300mV dropout voltage and a maximum input voltage of 25V. Operates within a temperature range of -40°C to 125°C. Packaged in a TO-252-3 surface-mount case with copper, tin contact plating. RoHS compliant with a 55dB PSRR.
Rohm BA033CC0FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA033CC0FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.