
The BA033SFP-E2 is a single-output linear voltage regulator from Rohm with a fixed output voltage of 3.3V and a maximum output current of 1A. It has a maximum power dissipation of 1W and is packaged in a TO-252 case. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with 2000 units per package.
Rohm BA033SFP-E2 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA033SFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
