
Fixed positive linear voltage regulator (LDO) with a 3V output voltage and 1A maximum output current. Features a low dropout voltage of 300mV and a maximum input voltage of 25V. Offers 2% accuracy and a quiescent current of 2.5mA. Packaged in a TO-252-3 surface-mount case, this RoHS compliant component operates from -40°C to 125°C.
Rohm BA03CC0FP-E2 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA03CC0FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
