Rohm BA03CC0WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BA03CC0WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
