
Fixed positive linear voltage regulator with a 5V nominal output voltage. Features a 0.5V dropout voltage and a maximum output current of 1A. Operates with an input voltage range of 4V to 25V and offers 2% accuracy. Packaged in a TO-220-3 through-hole mount configuration with copper and tin contact plating. Rated for a maximum power dissipation of 2W and operates across a temperature range of -40°C to 125°C. RoHS compliant.
Rohm BA05CC0T technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA05CC0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
