
Fixed positive linear voltage regulator, 5V output, with a 0.5V dropout voltage. Features a 1A maximum output current and a 25V maximum input voltage, operating from 4V minimum. This surface mount component is housed in a TO-252-5 package with copper, tin contact plating. It offers a 55dB power supply rejection ratio and a maximum power dissipation of 1.3W. RoHS compliant and lead-free.
Rohm BA05CC0WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA05CC0WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
