Rohm BA05T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 300mV |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
