
The BA06CC0WT is a single linear voltage regulator from Rohm with a dropout voltage of 300mV. It is available in a TO-220-5 package and is suitable for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It is packaged in quantities of 500 and comes in a rail/Tube packaging.
Rohm BA06CC0WT technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BA06CC0WT to view detailed technical specifications.
No datasheet is available for this part.
