Rohm BA06SFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA06SFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
