
Quad operational amplifier featuring bipolar technology, a gain bandwidth product of 500kHz, and a slew rate of 0.2V/µs. This IC offers a voltage gain of 100dB and an input offset voltage of 2mV, with an input bias current of 20nA. It supports dual supply voltages from 1.5V to 16V, with a maximum single supply voltage of 32V. The component is housed in a 14-pin DIP package, suitable for through-hole and surface mount applications, and operates within a temperature range of -40°C to 85°C.
Rohm BA10324A technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 500kHz |
| Height | 1.39mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 820mW |
| Max Supply Voltage | 32V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 16V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 600uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10324A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
