Rohm BA10339F technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 9V |
| Height | 1.39mm |
| Length | 8.7mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 106dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10339F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.