
Dual operational amplifier featuring a 500kHz gain bandwidth product and 0.2V/µs slew rate. This general-purpose amplifier offers a 2mV input offset voltage and 45nA input bias current. Designed for through-hole mounting in a DIP-8 package, it operates from a 1.5V to 16V dual supply voltage range, with a maximum dual supply voltage of 16V and maximum single supply of 32V. The device provides 20mA output current per channel and is RoHS compliant.
Rohm BA10358 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 32V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
