The BA10358FVM-TR is an industrial-grade dual operational amplifier from Rohm. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 0V to 32V. The device has a maximum input offset voltage of 7mV and a common-mode reject ratio of 80dB. The package is an 8-pin MSOP with a width of 2.8mm and a length of 2.9mm.
Rohm BA10358FVM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 80 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA10358FVM-TR to view detailed technical specifications.
No datasheet is available for this part.