
General purpose operational amplifier featuring two independent channels. Offers a 500kHz gain bandwidth product and 100dB voltage gain. Operates with a dual supply voltage range from 1.5V to 16V, with a maximum dual supply voltage of 32V. This through-hole mounted SIP package component has a 700uA operating supply current and a 20mA output current per channel. It boasts a 65dB common mode rejection ratio and a 2mV input offset voltage.
Rohm BA10358N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10358N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
