
Dual-channel general-purpose comparator featuring BIPOLAR technology. Offers a 5mV maximum input offset voltage and a 1.3µs response time. Operates from a 1V to 18V dual supply or 2V to 36V single supply, with a maximum supply current of 1mA. Surface mountable in an SOP package, this RoHS compliant component provides 16mA output current and 106dB voltage gain.
Rohm BA10393F-E2 technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 620W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10393F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
