Rohm BA10ST technical specifications.
| Height | 8mm |
| Length | 10mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.