Rohm BA1117FP-E2 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 5.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Operating Temperature TJ-Max | 105 |
| Operating Temperature TJ-Min | -20 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA1117FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.