Rohm BA12003B technical specifications.
| Package/Case | DIP |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA12003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
