Rohm BA12003BF-E2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA12003BF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
